
The T835H-6T is a triac from Stmicroelectronics with a maximum repetitive reverse voltage of 600V and a maximum RMS current of 8A. It is available in a TO-220AB package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 150°C. It is RoHS compliant and does not contain any substances violating the Restriction of Hazardous Substances (RoHS) directive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics T835H-6T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Hold Current | 35mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T835H-6T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
