
Triple IGBT/MOS driver IC for power management applications. Features three independent gate drive outputs, each capable of delivering up to 600mA peak current. Operates with supply voltages from 4V to 16V, consuming a maximum of 2mA supply current. Offers a propagation delay of 400ns, suitable for high-speed switching. Packaged in SO for surface mounting, with a maximum operating temperature of 125°C. RoHS compliant and contains lead.
Stmicroelectronics TD310IDT technical specifications.
| Package/Case | SO |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| Output Current | 250mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 400ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TD310IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
