
Advanced IGBT/MOSFET driver
Sign in to ask questions about the Stmicroelectronics TD350E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TD350E technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Power Dissipation | 500mW |
| Max Supply Current | 1A |
| Max Supply Voltage | 26V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TD350E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
