
Advanced IGBT/MOSFET driver
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TD350ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 90ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Power Dissipation | 500mW |
| Max Supply Current | 1A |
| Max Supply Voltage | 26V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Turn-Off Delay Time | 620ns |
| Turn-On Delay Time | 650ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TD350ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
