
PROXIMITY SENSOR-EDDY CURRENT, 2-10mm, 10mA, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8
Sign in to ask questions about the Stmicroelectronics TDA0161DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA0161DP technical specifications.
| Package/Case | DIP |
| Frequency | 10MHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA0161DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
