
The TDA0161FP is a surface mount proximity sensor with a maximum operating temperature of 150°C and an operating supply voltage of 35V. It has a supply current of 12mA and is packaged in a SOIC-8 package. The device is lead free and RoHS compliant. It is available in quantities of 100 and packaged in rail or tube packaging.
Sign in to ask questions about the Stmicroelectronics TDA0161FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA0161FP technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 35V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA0161FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
