
PROXIMITY SENSOR-INDUCTIVE, 10mA, RECTANGULAR, SURFACE MOUNT, S0-8
Sign in to ask questions about the Stmicroelectronics TDA0161FPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA0161FPT technical specifications.
| Package/Case | SO |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA0161FPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
