Stmicroelectronics TDA1170S technical specifications.
| Number of Terminals | 12 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQIP-T12 |
| Pin Count | 12 |
| Supply Voltage-Max (Vsup) | 35 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA1170S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.