
VERTICAL DEFLECTION IC, PDIP16, PLASTIC, POWERDIP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA1175P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA1175P technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 35V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA1175P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
