
The TDA1771 is a specialized video processing IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates at a nominal supply current of 315mA and a maximum supply current of 315mA. The IC is available in a SIP-10 package with a package quantity of 800 units per packaging, which is a rail/Tube packaging. The TDA1771 is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA1771 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA1771 technical specifications.
| Package/Case | SIP |
| Length | 24.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 315mA |
| Mount | Through Hole |
| Nominal Supply Current | 315mA |
| Operating Supply Voltage | 30V |
| Output Voltage | 18.6V |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA1771 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
