The TDA1908 is a quad audio amplifier IC with a supply voltage range of 4V to 30V and a maximum supply current of 35mA. It has 12 terminals in a quad terminal position and is packaged in a 12-pin QIP-12 plastic package. The IC operates over a temperature range of unspecified limits and is suitable for use in audio amplifier applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA1908 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 12 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQIP-T12 |
| Width | 10.16 |
| Length | 19.55 |
| Pin Count | 12 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 4 |
| Supply Current-Max | 35 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA1908 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.