10W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM5, HORIZONTAL, PENTAWATT, ZFM-5
Sign in to ask questions about the Stmicroelectronics TDA2002H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA2002H technical specifications.
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 15W |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TDA2002H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.