
The TDA2002V is an audio amplifier from Stmicroelectronics with a maximum output current of 4.5A and a maximum power dissipation of 15W. It operates within a supply voltage range of 8V to 18V and has a quiescent current of 80mA. The device is packaged in a rail/Tube format and is suitable for through-hole mounting. The amplifier has a voltage gain of 80dB and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TDA2002V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA2002V technical specifications.
| Max Output Current | 4.5A |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 9V |
| Packaging | Rail/Tube |
| Quiescent Current | 80mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 80dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TDA2002V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
