
The TDA2003AH is a lead-free, through-hole mounted audio amplifier from Stmicroelectronics. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The amplifier has a maximum output power of 12W and a maximum power dissipation of 20W. It is available in a PENTAWATT-5 package, packaged in quantities of 50 in rail or tube packaging.
Sign in to ask questions about the Stmicroelectronics TDA2003AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA2003AH technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 12W |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Output Power | 10W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 44mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2003AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
