
10W, 1 CHANNEL, AUDIO AMPLIFIER, ZFM5, PENTAWATT-5
Sign in to ask questions about the Stmicroelectronics TDA2003V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA2003V technical specifications.
| Gain | 80dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 12W |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Power | 12W |
| Output Voltage | 7.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 44mA |
| RoHS Compliant | Yes |
| Series | TDA2003 |
| Supply Current | 3.5A |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2003V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
