Stmicroelectronics TDA2004 technical specifications.
| Number of Terminals | 11 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T11 |
| Number of Functions | 1 |
| Supply Current-Max | 120 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA2004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.