
The TDA2005R is a dual audio amplifier from Stmicroelectronics, operating between -40°C and 150°C. It is designed for use with a single supply voltage of 14.4V, and can handle a maximum output power of 22W. The device is packaged in a Multiwatt package, and is available in quantities of 25. It is compliant with RoHS regulations and is suitable for use in lead-free applications.
Stmicroelectronics TDA2005R technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 22W |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 14.4V |
| Output Power | 22W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2005R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
