The TDA2005S is a high-power audio amplifier from Stmicroelectronics. It operates over a temperature range of -40°C to 150°C and can supply up to 12W of output power. The amplifier is designed for use with a single 15V supply and has a supply current of 3.5A. It is available in a 25-unit quantity package, packaged in a rail/Tube configuration. The TDA2005S is RoHS compliant and suitable for use in audio applications.
Stmicroelectronics TDA2005S technical specifications.
| Gain | 90dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 12W |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Power | 12W |
| Output Voltage | 7.7V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 20W |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Supply Current | 3.5A |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2005S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
