
The TDA2006H is a dual audio amplifier from Stmicroelectronics with a supply voltage range of 6V to 15V and an output power of 12W. It features a high gain of 75dB and a low input bias current of 3uA. The amplifier operates within a temperature range of -40°C to 150°C and is available in a through-hole package type R-PZFM-T5. The TDA2006H is compliant with RoHS regulations and is suitable for use in audio applications.
Sign in to ask questions about the Stmicroelectronics TDA2006H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA2006H technical specifications.
| Dual Supply Voltage | 12V |
| Gain | 75dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 8mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 12W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Output Power | 12W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 20W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Voltage Gain | 75dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2006H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
