IC,AUDIO AMPLIFIER,DUAL,BIPOLAR,ZIP,11PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TDA2009 technical specifications.
| Number of Terminals | 11 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T11 |
| Number of Functions | 2 |
| Supply Current-Max | 120 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |