
Dual-channel audio amplifier IC delivering 10W + 10W stereo output. Features a 36dB voltage gain and supports a load impedance of 4 Ohms. Operates with a single supply voltage ranging from 8V to 28V, with a typical 24V. Housed in a TO-220-11 through-hole package, this RoHS compliant component offers a maximum output power of 12.5W and a maximum power dissipation of 20W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA2009A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA2009A technical specifications.
| Package/Case | TO-220-11 |
| Gain | 36dB |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Load Impedance | 4R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 12.5W |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Output Power | 12.5W |
| Output Voltage | 11.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 20W |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDA2009A |
| Supply Current | 3.5A |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2009A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
