
18W, 1-channel audio amplifier IC featuring a Pentawatt-5 package. Offers a 90dB voltage gain and a 140kHz bandwidth, supporting single or dual supply voltages from 6V to 36V, with an operating voltage of 28V. Delivers up to 18W output power into a 4 Ohm load impedance, with a maximum output current of 3.5A and 20W power dissipation. Operates across a wide temperature range of -40°C to 150°C and is RoHS compliant.
Stmicroelectronics TDA2030H technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 140kHz |
| Dual Supply Voltage | 15V |
| Gain | 90dB |
| Height | 9.2mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Load Impedance | 4R |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 18W |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 3.5A |
| Output Power | 18W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 20W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDA2030 |
| Supply Current | 60mA |
| Supply Type | Single, Dual |
| Voltage Gain | 90dB |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2030H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.