
22W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5
Sign in to ask questions about the Stmicroelectronics TDA2040H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA2040H technical specifications.
| Dual Supply Voltage | 18V |
| Gain | 80dB |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 22W |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Operating Supply Voltage | 20V |
| Output Power | 22W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2040H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
