
Single-channel, 22W audio amplifier IC featuring a 100kHz bandwidth and 80dB voltage gain. Designed for dual supply operation with a voltage range of 4.5V to 18V (max 20V) and a quiescent current of 100mA. Delivers up to 4A output current and 22W output power into a 4 Ohm load impedance. Through-hole mounting package with a maximum power dissipation of 25W. Operates across a wide temperature range of -40°C to 150°C.
Sign in to ask questions about the Stmicroelectronics TDA2040V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA2040V technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 100kHz |
| Dual Supply Voltage | 18V |
| Gain | 80dB |
| Height | 9.2mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Load Impedance | 4R |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 22W |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Current | 4A |
| Output Power | 22W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 100mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Termination | Through Hole |
| Voltage | 18V |
| Voltage Gain | 80dB |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2040V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
