
The TDA2052H is a dual audio amplifier from Stmicroelectronics with a gain of 80dB and a maximum output power of 60W. It operates within a temperature range of 0°C to 70°C and is supplied with a dual voltage of 24V. The amplifier has a maximum power dissipation of 30W and a supply current of 6A. It is available in a HEPTAWATTH-7 package and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics TDA2052H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA2052H technical specifications.
| Dual Supply Voltage | 24V |
| Gain | 80dB |
| Input Offset Voltage (Vos) | 15mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 40W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Output Power | 60W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 6A |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2052H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
