
Single-channel audio amplifier IC delivering 60W output power into an 8-ohm load. Features a dual supply voltage range from 6V to 24V (max 25V) and a voltage gain of 80dB. Operating temperature range is 0°C to 70°C, with a maximum power dissipation of 30W. This through-hole component is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TDA2052V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA2052V technical specifications.
| Dual Supply Voltage | 24V |
| Gain | 80dB |
| Height | 9.2mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 25V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 40W |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Power | 60W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 30W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6A |
| Supply Type | Dual |
| Voltage Gain | 80dB |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2052V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
