
Stmicroelectronics TDA2320AN technical specifications.
| Package/Case | PDIP |
| Gain Bandwidth Product | 2.5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2320AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.