The TDA2593 is a commercial-grade, 16-pin DIP video processing IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a single function and is supplied with a voltage between 12V and 12V. The IC is packaged in a 16-pin DIP package and has a terminal position of dual. It is designed for commercial temperature grade applications.
Stmicroelectronics TDA2593 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.