
Dual low-voltage power amplifier, ideal for audio applications. Features a 39dB voltage gain and delivers 1W output power into a 4 Ohm load. Operates from a 1.8V to 15V supply, with a typical operating voltage of 12V. Surface mountable in a compact SO package (5mm L x 4mm W x 1.25mm H). Boasts a 40dB PSRR and a quiescent current of 15mA. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA2822D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Gain | 39dB |
| Height | 1.25mm |
| Input Bias Current | 100nA |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Impedance | 4R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Output Power | 1W |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Supply Type | Single |
| Voltage Gain | 39dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2822D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
