
Dual-channel audio amplifier IC featuring a 39dB voltage gain and 2W maximum output power into a 4 Ohm load impedance. This through-hole component operates from a 1.8V to 15V supply voltage, with a typical operating voltage of 12V, and offers 1A output current. Housed in a DIP package with dimensions of 10.92mm length, 6.6mm width, and 3.32mm height, it boasts a 40dB Power Supply Rejection Ratio and a wide operating temperature range of -40°C to 150°C. This RoHS compliant device is suitable for various audio amplification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA2822M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Gain | 39dB |
| Height | 3.32mm |
| Input Bias Current | 100nA |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Load Impedance | 4R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 1A |
| Output Power | 2W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDA2822M |
| Supply Current | 1A |
| Supply Type | Single |
| Voltage Gain | 39dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2822M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
