
Stmicroelectronics TDA7233 technical specifications.
| Package/Case | DIP |
| Gain | 39dB |
| Input Bias Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.9W |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 12V |
| Output Power | 1.9W |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 3.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Supply Type | Single |
| Voltage Gain | 39dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
