
Single-channel 1W audio amplifier IC, surface mountable in a SO package. Features 39dB voltage gain, 1.9W maximum output power into an 8Ω load, and a wide operating supply voltage range from 1.8V to 15V. Includes mute functionality and operates with a 12V supply, drawing 9mA. Maximum power dissipation is 1W, with an operating temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA7233D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7233D technical specifications.
| Package/Case | SO |
| Gain | 39dB |
| Height | 1.25mm |
| Input Bias Current | 100nA |
| Length | 5mm |
| Load Impedance | 8R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.9W |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Power | 1.9W |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Supply Type | Single |
| Voltage Gain | 39dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7233D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
