
Single-channel 1W audio amplifier IC featuring 39dB voltage gain and a maximum output power of 1.9W. This surface mount component operates from a 1.8V to 15V supply, with a typical operating voltage of 12V. It offers a low quiescent current of 3.6mA and a power dissipation of 1W. The SO package is RoHS compliant and lead-free, suitable for operation between -40°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA7233D013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7233D013TR technical specifications.
| Package/Case | SO |
| Gain | 39dB |
| Height | 1.25mm |
| Input Bias Current | 100nA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.9W |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Power | 1.9W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 3.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Supply Type | Single |
| Voltage Gain | 39dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7233D013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
