
Stmicroelectronics TDA7240AV technical specifications.
| Gain | 40dB |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Output Voltage | 150mV |
| Max Power Dissipation | 16W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Power | 20W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 16W |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 65mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7240AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
