
Stmicroelectronics TDA7261 technical specifications.
| Dual Supply Voltage | 18V |
| Gain | 30dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 32W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Operating Supply Voltage | 50V |
| Output Power | 32W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4.5A |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
