
25W + 25W stereo audio amplifier IC featuring mute and standby functions. Operates with a dual supply voltage range from 5V to 22.5V, supporting an 8-ohm load impedance. Offers a voltage gain of 30dB and a power dissipation of 30W. This through-hole component is lead-free and RoHS compliant, with a maximum operating temperature of 150°C.
Stmicroelectronics TDA7264 technical specifications.
| Dual Supply Voltage | 18V |
| Gain | 30dB |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 22.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 25W |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 22.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Power | 25W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 30W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5A |
| Supply Type | Dual |
| Voltage Gain | 30dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
