
Dual bridge audio amplifier IC delivering 7W per channel into an 8Ω load. Features a voltage gain of 26dB and operates from a single supply voltage range of 3V to 18V, with a typical operating voltage of 11V. Maximum power dissipation is 33W. This through-hole mount component is RoHS compliant and has a quiescent current of 50mA.
Stmicroelectronics TDA7266 technical specifications.
| Gain | 26dB |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 7W |
| Max Power Dissipation | 33W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 11V |
| Output Power | 7W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 33W |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2A |
| Supply Type | Single |
| Voltage Gain | 26dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
