
The TDA7266B is an audio amplifier from Stmicroelectronics with a maximum supply voltage of 18V and minimum supply voltage of 6.5V. It operates within a temperature range of 0°C to 70°C. The amplifier is available in a through-hole package type, packaged in rail/Tube. The device is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA7266B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7266B technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6.5V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7266B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
