
The TDA7266M is a through-hole mounted audio amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum output power of 7W and a maximum power dissipation of 33W. The amplifier operates within a supply voltage range of 3V to 18V and has a power supply rejection ratio (PSRR) of 56dB. It is RoHS compliant and available in a 25-piece quantity packaging.
Stmicroelectronics TDA7266M technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 7W |
| Max Power Dissipation | 33W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 11V |
| Output Power | 7W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 33W |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7266M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
