The TDA7266MA is a commercial temperature audio amplifier from Stmicroelectronics with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a single terminal position and a JEDEC package code of R-PSFM-T9. The device has 9 pins and is available in a 9-pin SIP package. It operates on a supply voltage between 3 and 18 volts and has a maximum supply current of 65 milliamps.
Stmicroelectronics TDA7266MA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 9 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA7266MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.