
3 W + 3 W dual bridge amplifier
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TDA7266P13TR technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 4W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Output Power | 4W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
