
Dual-channel audio amplifier IC delivering 7W output power per channel into an 8Ω load. Features a voltage gain of 26dB and operates from a single supply voltage ranging from 3V to 18V, with a typical operating voltage of 11V. Boasts a Power Supply Rejection Ratio (PSRR) of 56dB and a maximum power dissipation of 20W. This through-hole mount component is RoHS compliant and packaged in a Rail/Tube format.
Sign in to ask questions about the Stmicroelectronics TDA7266SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7266SA technical specifications.
| Gain | 26dB |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 19.85mm |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 7W |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 11V |
| Output Power | 7W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 20W |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 26dB |
| Width | 3.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7266SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
