
2W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, DIP-8
Sign in to ask questions about the Stmicroelectronics TDA7267 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7267 technical specifications.
| Package/Case | DIP |
| Gain | 32dB |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 2W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Power | 2W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 20mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5A |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7267 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
