
The TDA7267A is a DIP-packaged audio amplifier with a gain of 33dB. It operates over a temperature range of 0°C to 70°C and can handle a maximum output power of 3W. The amplifier is designed for use with a single supply voltage, which can range from 5V to 18V. The device is mounted through a hole and is available in a 25-piece rail or tube packaging.
Sign in to ask questions about the Stmicroelectronics TDA7267A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7267A technical specifications.
| Package/Case | DIP |
| Gain | 33dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 3W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Power | 3W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 23mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5A |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7267A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
