
2W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, ROHS COMPLIANT, DIP-8
Sign in to ask questions about the Stmicroelectronics TDA7267T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7267T technical specifications.
| Package/Case | DIP |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 2W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7267T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
