14W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, CLIPWATT-11
Sign in to ask questions about the Stmicroelectronics TDA7269ASA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7269ASA technical specifications.
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7269ASA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.