
40 W + 40 W stereo amplifier with mute and standby
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA7292 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dual Supply Voltage | 15V |
| Gain | 80dB |
| Input Bias Current | 500nA |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 33V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 35V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Power | 40W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7292 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
