
120 V / 100 W DMOS audio amplifier with mute and standby
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA7293HS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 100W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7293HS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
