
Mono 100W Class-AB audio amplifier IC, featuring a dual supply voltage range from 12V to 50V with a maximum of 28V. Delivers 100W output power into a 4-ohm load impedance. Offers 80dB voltage gain and 75dB power supply rejection ratio. Operates within a temperature range of 0°C to 70°C. Through-hole mounting with a 15-pin MULTIWATT V package.
Stmicroelectronics TDA7293V technical specifications.
| Dual Supply Voltage | 28V |
| Gain | 80dB |
| Height | 10.7mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Load Impedance | 4R |
| Max Dual Supply Voltage | 50V |
| Min Dual Supply Voltage | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 100W |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 50V |
| Mount | Through Hole |
| Nominal Input Voltage | 90V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10A |
| Supply Type | Dual |
| Voltage Gain | 80dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7293V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
