Stmicroelectronics TDA7294H technical specifications.
| Number of Terminals | 15 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T15 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 40 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA7294H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.